There are no models available for this part yet.
Overview of BK1151 by Altra Industrial Motion Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BK1151 by Altra Industrial Motion Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71734339
|
RS | FHP Sheave, V-Belt Pulley, with Keyway, 1" Bore, 11.25" OD, B, 4L, 5L, A, Belt | TB Wood's (Altra) BK1151 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$233.0400 / $240.2700 | RFQ |