Part Details for BK10C05-50DP/2-0.3V(80 by Hirose Electric Co Ltd
Overview of BK10C05-50DP/2-0.3V(80 by Hirose Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1850DP-EVALZ | Analog Devices | 2-Phase Mode With 50A Outputs |
Price & Stock for BK10C05-50DP/2-0.3V(80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HIRBK10C05-50DP/2-0.3V(80
|
Heilind Electronics | 480-0932-0-00 REEL | Americas - 0 in Stock |
|
Buy Now |