BK100D02/BK-100VA 380V/36V by: Delixi Electric

Part Details for BK100D02/BK-100VA 380V/36V by Delixi Electric

Overview of BK100D02/BK-100VA 380V/36V by Delixi Electric

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
ADA4091-4ARUZ-RL Analog Devices Quad 36V MicroPwrSingleSupply
DC1316A Analog Devices LT1913EDD - 36V, 3.5A, 2.4MHz
LTC6373IDFM#PBF Analog Devices 36V Programmable-Gain Instrume

Price & Stock for BK100D02/BK-100VA 380V/36V

Part # Distributor Description Stock Price Buy
CHIPMALL.COM LIMITED BK100D02/BK-100VA 380V/36V 8
  • 1 $18.2340
$18.2340 Buy Now

Part Details for BK100D02/BK-100VA 380V/36V

BK100D02/BK-100VA 380V/36V CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BK100D02/BK-100VA 380V/36V by Delixi Electric.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BK100D02/BK-100VA 380V/36... by Delixi Electric

  • Please alert me when BK100D02/BK-100VA 380V/36... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BK100D02/BK-100VA 380V/36... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BK100D02/BK-100VA 380V/36... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BK100D02/BK-100VA 380V/36... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BK100D02/BK-100VA 380V/36....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BK100D02/BK-100VA 380V/36V by Delixi Electric

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: