Part Details for BK1005LM182-TV by TAIYO YUDEN
Results Overview of BK1005LM182-TV by TAIYO YUDEN
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BK1005LM182-TV Information
BK1005LM182-TV by TAIYO YUDEN is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for BK1005LM182-TV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC0967
|
Newark | Ferrite Bead, Aec-Q200, 1.8Kohm, 0402, Ferrite Case Style:0402 [1005 Metric], Impedance:1.8Kohm, ... more RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Vyrian | Filters | 1326 |
|
RFQ |
Part Details for BK1005LM182-TV
BK1005LM182-TV CAD Models
BK1005LM182-TV Part Data Attributes
|
BK1005LM182-TV
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
BK1005LM182-TV
TAIYO YUDEN
General Purpose Inductor,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0402, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Additional Feature | AEC-Q200 | |
DC Resistance-Max | 0.9 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 1800 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 0.12 A | |
Width | 0.5 mm |