Part Details for BK1005HS100-TV by TAIYO YUDEN
Overview of BK1005HS100-TV by TAIYO YUDEN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK1005HS100-TV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-BK1005HS100-TV
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 10721 |
|
RFQ |
Part Details for BK1005HS100-TV
BK1005HS100-TV CAD Models
BK1005HS100-TV Part Data Attributes:
|
BK1005HS100-TV
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
BK1005HS100-TV
TAIYO YUDEN
General Purpose Inductor,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Additional Feature | AEC-Q200 | |
DC Resistance-Max | 0.03 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 10 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 1 A | |
Width | 0.5 mm |