Part Details for BK1005HM241-T by TAIYO YUDEN
Overview of BK1005HM241-T by TAIYO YUDEN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK1005HM241-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86H5361
|
Newark | Ferrite Bead, 0.3Ohm, 300Ma, 0402, Ferrite Case Style:0402 [1005 Metric], Impedance:240Ohm, Dc Current Rating:300Ma, Product Range:Bk Series, Dc Resistance Max:0.3Ohm, Impedance Tolerance:± 25%, Product Length:1Mm, Qualification:- Rohs Compliant: Yes |Taiyo Yuden BK1005HM241-T Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now |
Part Details for BK1005HM241-T
BK1005HM241-T CAD Models
BK1005HM241-T Part Data Attributes:
|
BK1005HM241-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
BK1005HM241-T
TAIYO YUDEN
Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 0402, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case Code | 0402 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 240 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.3 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.5 mm |