Part Details for BK1001-7RD1T by Bel Fuse
Overview of BK1001-7RD1T by Bel Fuse
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Part Details for BK1001-7RD1T
BK1001-7RD1T CAD Models
BK1001-7RD1T Part Data Attributes
|
BK1001-7RD1T
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
BK1001-7RD1T
Bel Fuse
DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, HEAT SINK, METAL, CASE K02, MODULE
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 70 V | |
Input Voltage-Min | 14 V | |
Input Voltage-Nom | 30 V | |
JESD-30 Code | R-MXMA-X | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 5.13 V | |
Output Voltage-Min | 5.07 V | |
Output Voltage-Nom | 5.1 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 150 W | |
Trim/Adjustable Output | YES |