Part Details for BK1001-7R by Bel Fuse
Overview of BK1001-7R by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for BK1001-7R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK1001-7R
|
Avnet Americas | DC/DC Power Supply Single-OUT 5.1V 25A 150W - Bulk (Alt: BK1001-7R) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$1,069.5000 | Buy Now |
DISTI #
BK1001-7R
|
Avnet Abacus | DC/DC Power Supply Single-OUT 5.1V 25A 150W (Alt: BK1001-7R) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BK1001-7R
BK1001-7R CAD Models
BK1001-7R Part Data Attributes
|
BK1001-7R
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
BK1001-7R
Bel Fuse
DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, HEAT SINK, METAL, CASE K02, MODULE
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | HEAT SINK, METAL, CASE K02, MODULE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CSA, EN, IEC, UL | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 70 V | |
Input Voltage-Min | 14 V | |
Input Voltage-Nom | 30 V | |
JESD-30 Code | R-MXMA-X | |
JESD-609 Code | e0 | |
Length | 171.93 mm | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.4% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 25 A | |
Output Voltage-Max | 5.13 V | |
Output Voltage-Min | 5.07 V | |
Output Voltage-Nom | 0.5 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 150 W | |
Trim/Adjustable Output | YES | |
Width | 111 mm |