Part Details for BK1-S520-16-R by Eaton Corporation
Overview of BK1-S520-16-R by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008AI-73-XXS-52.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SIT8008BC-71-33S-52.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SIT8008BC-72-33S-52.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for BK1-S520-16-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK1-S520-16-R
|
Avnet Americas | Fuse Cartridge 16A 420VAC Fast Acting 2-Pin Fuseholder Bulk - Bulk (Alt: BK1-S520-16-R) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2144 / $2.4566 | Buy Now |
DISTI #
504-BK1-S520-16-R
|
Mouser Electronics | Cartridge Fuses S520 420Vac, 16A, BK1 RoHS: Compliant | 0 |
|
$2.1800 / $2.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$2.2500 | Buy Now |
DISTI #
BK1-S520-16-R
|
Avnet Abacus | Fuse Cartridge 16A 420VAC Fast Acting 2-Pin Fuseholder Bulk (Alt: BK1-S520-16-R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |