There are no models available for this part yet.
Overview of BK1-S520-10-R by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
57202-S52-03LF | Amphenol Communications Solutions | Unshrouded Vertical Header, Surface Mount, Double Row, 6 Position ,2.00mm (0.079in) Pitch | |
57202-S52-05ULF | Amphenol Communications Solutions | Unshrouded Vertical Header, Surface Mount, Double Row, 10 Position ,2.00mm (0.079in) Pitch | |
98424-S52-06A | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Shrouded Header - Surface Mount - Double row - 6 Positions - 2mm (0.079inch) - Vertical |
Price & Stock for BK1-S520-10-R by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BK1-S520-10-R
|
Avnet Americas | Fuse Cartridge 10A 420VAC Fast Acting 2-Pin Fuseholder Bulk - Bulk (Alt: BK1-S520-10-R) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2144 / $2.4566 | Buy Now | |
DISTI #
504-BK1-S520-10-R
|
Mouser Electronics | Cartridge Fuses S520 420Vac, 10A, BK1 RoHS: Compliant | 0 |
|
$2.1800 / $2.4000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$2.2500 | Buy Now | ||
DISTI #
BK1-S520-10-R
|
Avnet Abacus | Fuse Cartridge 10A 420VAC Fast Acting 2-Pin Fuseholder Bulk (Alt: BK1-S520-10-R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |