Part Details for BK1-MDL-V-5-R by Eaton Corporation
Overview of BK1-MDL-V-5-R by Eaton Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BK1-MDL-V-5-R
BK1-MDL-V-5-R CAD Models
BK1-MDL-V-5-R Part Data Attributes
|
BK1-MDL-V-5-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
BK1-MDL-V-5-R
Eaton Corporation
Electric Fuse, Time Lag Blow, 5A, 200A (IR),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | TIME LAG | |
Body Height | 32.82 mm | |
Body Length or Diameter | 6.76 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 6.4X31.7mm | |
Joule Integral-Nom | 32 J | |
Mounting Feature | THROUGH HOLE | |
Rated Breaking Capacity | 200 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA, UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 120 s |