There are no models available for this part yet.
Overview of BK1-GMD-2-R by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BK1-GMD-2-R by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BK1-GMD-2-R
|
Avnet Americas | Fuse Miniature 2A 250V Slow Blow 2-Pin Cartridge Holder Poly Bag - Bulk (Alt: BK1-GMD-2-R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5350 / $0.6205 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$0.5680 | Buy Now | ||
DISTI #
BK1/GMD-2-R
|
TTI | Cartridge Fuses GMD 2A TD BK1 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.5370 / $0.5810 | Buy Now | |
DISTI #
BK1-GMD-2-R
|
Avnet Abacus | (Alt: BK1-GMD-2-R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for BK1-GMD-2-R by Eaton Corporation
Part Data Attributes for BK1-GMD-2-R by Eaton Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Eaton
|
Additional Feature
|
PRE ARCHING TIME: OPEN WITHIN 5 SEC AT 200% RATED CURRENT
|
Blow Characteristic
|
TIME DELAY
|
Body Height
|
20 mm
|
Body Length or Diameter
|
5.2 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Fuse Size
|
5x20mm
|
Joule Integral-Nom
|
42 J
|
Mounting Feature
|
INLINE/HOLDER
|
Packing Method
|
BAG
|
Rated Breaking Capacity
|
100 A
|
Rated Current
|
2 A
|
Rated Voltage(AC)
|
250 V
|
Reference Standard
|
CSA; PSE/JET; UL
|
Surface Mount
|
NO
|
Terminal Finish
|
Nickel (Ni)
|
Terminal Shape
|
END CAP
|
Alternate Parts for BK1-GMD-2-R
This table gives cross-reference parts and alternative options found for BK1-GMD-2-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BK1-GMD-2-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BK1/GMD-2A-R | Electric Fuse, Time Delay Blow, 2A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | Cooper Industries | BK1-GMD-2-R vs BK1/GMD-2A-R |
BK/GMD-2-R | Electric Fuse, Time Delay Blow, 2A, 250VAC, 100A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | Cooper Industries | BK1-GMD-2-R vs BK/GMD-2-R |
BK/GMD-2-R | Electric Fuse, Time Delay Blow, 2A, 250VAC, 100A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | Eaton Corporation | BK1-GMD-2-R vs BK/GMD-2-R |
BK/GMD-2A | Electric Fuse, Time Delay Blow, 2A, 250VAC, 32VDC, 100A (IR), Inline/holder, | Eaton Corporation | BK1-GMD-2-R vs BK/GMD-2A |
TR2/GMD-2A-R | Electric Fuse, Time Delay Blow, 2A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | Eaton Corporation | BK1-GMD-2-R vs TR2/GMD-2A-R |
BK/GMD-2A-R | Electric Fuse, Time Delay Blow, 2A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | Eaton Corporation | BK1-GMD-2-R vs BK/GMD-2A-R |
TR2/GMD-2-R | Electric Fuse, Time Delay Blow, 2A, 250VAC, 100A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | Eaton Corporation | BK1-GMD-2-R vs TR2/GMD-2-R |
BK/GMD-2A-R | TIME DELAY BLOW ELECTRIC FUSE, 2A, 250VAC, 100A (IR), INLINE/HOLDER, ROHS COMPLIANT | Eaton Bussmann | BK1-GMD-2-R vs BK/GMD-2A-R |
BK1/GMD-2-R | TIME DELAY BLOW ELECTRIC FUSE, 2A, 250VAC, 100A (IR), INLINE/HOLDER, ROHS COMPLIANT | Eaton Bussmann | BK1-GMD-2-R vs BK1/GMD-2-R |
GMD-2A | Electric Fuse, Time Delay Blow, 2A, 250VAC, 100A (IR), Inline/holder, | Eaton Corporation | BK1-GMD-2-R vs GMD-2A |