Part Details for BK1-C520-500-R by Eaton Corporation
Overview of BK1-C520-500-R by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC520L | Rochester Electronics LLC | MC520 - AND-OR-Invert Gate, TTL, CDIP14 |
Price & Stock for BK1-C520-500-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK1-C520-500-R
|
Avnet Americas | Fuse Subminiature 0.5A 250V Fast 2-Pin Cartridge Holder Carton - Bulk (Alt: BK1-C520-500-R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$1.6104 / $1.7324 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$1.5900 | Buy Now |
DISTI #
BK1-C520-500-R
|
Avnet Abacus | (Alt: BK1-C520-500-R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |