Part Details for BK1-AHCF-18-R by Eaton Bussmann
Overview of BK1-AHCF-18-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK1-AHCF-18-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-BK1-AHCF-18-R-ND
|
DigiKey | FUSE 3AB 500V 18A Min Qty: 1000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9224 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5400 / $5.3300 | Buy Now |
DISTI #
BK1-AHCF-18-R
|
TME | Fuse: fuse, quick blow, 18A, 500VAC, 500VDC, ceramic,cylindrical Min Qty: 1000 | 0 |
|
$4.3300 | RFQ |
DISTI #
000000000006420313
|
Sager | Cartridge Fuses AHC 500VAC/DC 18 A FUSE Min Qty: 1000 | 0 |
|
$3.2500 | Buy Now |