Part Details for BK1/TDC11-500MA by Eaton Bussmann
Results Overview of BK1/TDC11-500MA by Eaton Bussmann
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BK1/TDC11-500MA Information
BK1/TDC11-500MA by Eaton Bussmann is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LQW18CNR47J0HD | Murata Manufacturing Co Ltd | Fixed IND 470nH 500mA POWRTRN |
Price & Stock for BK1/TDC11-500MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK1/TDC11-500MA-ND
|
DigiKey | FUSE GLASS 500MA 750VAC 1K BAG Lead time: 19 Weeks Container: - | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
000000000003491325
|
Sager | Cartridge Fuses 11 500MA BUSSMANN 1K BAG | 0 |
|
Buy Now |