Part Details for BK1/TDC11-50-R by Eaton Bussmann
Overview of BK1/TDC11-50-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK1/TDC11-50-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R3031
|
Newark | C11 50Ma Buss Td Bk1 1000 Bag -R/ Bulk |Eaton Bussmann BK1/TDC11-50-R Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2300 | Buy Now |
DISTI #
283-BK1/TDC11-50-R-ND
|
DigiKey | FUSE GLASS 50MA 1KVAC 3AB 3AG Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1507 In Stock |
|
$5.0000 / $7.9500 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 0.05A 1000V Holder Cartridge 6.35 X 31.8mm Glass Carton RoHS: Compliant |
372 In Stock |
|
$6.9000 / $9.8800 | Buy Now |
DISTI #
000000000003884212
|
Sager | Cartridge Fuses C11 50mA BUSS TD BK1 1000 BAG -R | 0 |
|
Buy Now | |
|
Master Electronics | Fuse Miniature Slow Blow Acting 0.05A 1000V Holder Cartridge 6.35 X 31.8mm Glass Carton RoHS: Compliant |
372 In Stock |
|
$6.9000 / $9.8800 | Buy Now |