Part Details for BK1/TDC11-250-R by Eaton Bussmann
Overview of BK1/TDC11-250-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK1/TDC11-250-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-BK1/TDC11-250-R-ND
|
DigiKey | FUSE GLASS 250MA 1KVAC 3AB 3AG Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
952 In Stock |
|
$3.0375 / $5.6800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1000 In Stock |
|
$3.1800 / $10.6900 | Buy Now |
DISTI #
000000000003884209
|
Sager | Cartridge Fuses C11 250mA BUSS TD BK1 1000 BAG -R Min Qty: 1000 | 0 |
|
$4.0600 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1000 In Stock |
|
$3.1800 / $10.6900 | Buy Now |