Part Details for BK1/TCP70-15-R by Eaton Bussmann
Overview of BK1/TCP70-15-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK1/TCP70-15-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X4194
|
Newark | Fuse, Telecom, 2.5Ka, 15A, 70Vdc, Product Range:Tcp70 Series, Fuse Current:15A, Voltage Rating Vac:-, Voltage Rating Vdc:70Vdc, Fuse Size Metric:6.3Mm X 25.4Mm, Fuse Size Imperial:-, Blow Characteristic:- Rohs Compliant: Yes |Eaton Bussmann BK1/TCP70-15-R RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9670 | Buy Now |
|
Onlinecomponents.com | Fuse Cartridge 15A 70V Holder Cartridge 6.3 X 25.2mm Ceramic Carton cULus RoHS: Compliant |
2000 Partner Stock |
|
$0.7140 / $0.8770 | Buy Now |
DISTI #
BK1/TCP70-15-R
|
IBS Electronics | Fuse Cartridge 15A 70V Holder Cartridge 6.3 X 25.2mm Ceramic Carton cULus Min Qty: 75 Package Multiple: 1 | 0 |
|
$0.8640 | Buy Now |
|
Master Electronics | Fuse Cartridge 15A 70V Holder Cartridge 6.3 X 25.2mm Ceramic Carton cULus RoHS: Compliant |
2000 Partner Stock |
|
$0.7140 / $0.8770 | Buy Now |