Part Details for BK1/HTC-211M by Eaton Bussmann
Overview of BK1/HTC-211M by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL8211MTY/883B | Rochester Electronics LLC | Power Supply Support Circuit, Fixed, 1 Channel, BIPolar, MBCY8, PACKAGE-8 | |
UPD78F9211MA-FAA-AX | Renesas Electronics Corporation | Compact, Low-power, Low Pin-count 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F1211MC(S)-GAA-AX | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for Inverter and Motor Control Applications (Non Promotion) |
Price & Stock for BK1/HTC-211M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26P5537
|
Newark | Bulk Pack |Eaton Bussmann BK1/HTC-211M RoHS: Not Compliant Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 4000 |
|
$0.3490 | Buy Now |
DISTI #
99M4238
|
Newark | Bulk Pack/Bulk |Eaton Bussmann BK1/HTC-211M RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3360 | Buy Now |
DISTI #
283-BK1/HTC-211M-ND
|
DigiKey | FUSE CLIP CART 250V 6.3A PCB Min Qty: 1000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2544 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
4000 Partner Stock |
|
$0.1710 / $0.2260 | Buy Now |
DISTI #
000000000002490765
|
Sager | Fuse Clips BULK PACK Min Qty: 1000 | 0 |
|
$0.1892 / $0.2121 | Buy Now |
|
Master Electronics | RoHS: Compliant |
4000 Partner Stock |
|
$0.1710 / $0.2260 | Buy Now |