There are no models available for this part yet.
Overview of BK1/GMC-250-R by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BK1/GMC-250-R by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
283-BK1/GMC-250-R-ND
|
DigiKey | FUSE GLASS 250MA 250VAC 5X20MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
518 In Stock |
|
$0.6943 / $1.7500 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
1990 Partner Stock |
|
$0.7040 / $1.0100 | Buy Now | ||
DISTI #
000000000003491199
|
Sager | Cartridge Fuses 250mA 250VAC TD GMC Series | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant |
1990 Partner Stock |
|
$0.7040 / $1.0100 | Buy Now |
CAD Models for BK1/GMC-250-R by Eaton Bussmann
Part Data Attributes for BK1/GMC-250-R by Eaton Bussmann
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
COOPER ELECTRONIC TECHNOLOGIES
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Blow Characteristic
|
MEDIUM TIME DELAY
|
Body Height
|
20 mm
|
Body Length or Diameter
|
5.2 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Joule Integral-Nom
|
|
Mounting Feature
|
INLINE/HOLDER
|
Packing Method
|
BAG
|
Rated Breaking Capacity
|
35 A
|
Rated Current
|
0.25 A
|
Rated Voltage(AC)
|
250 V
|
Reference Standard
|
CSA; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
END CAP
|