Part Details for BK1/TDC11-750MA by Eaton Bussmann
Overview of BK1/TDC11-750MA by Eaton Bussmann
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK1/TDC11-750MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK1/TDC11-750MA-ND
|
DigiKey | FUSE GLASS 750MA 500VAC 3AB 3AG Lead time: 13 Weeks Container: - | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
000000000003491329
|
Sager | Cartridge Fuses 11 750MA BUSSMANN 1K BAG | 0 |
|
Buy Now |
Part Details for BK1/TDC11-750MA
BK1/TDC11-750MA CAD Models
BK1/TDC11-750MA Part Data Attributes:
|
BK1/TDC11-750MA
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
BK1/TDC11-750MA
Eaton Bussmann
FAST BLOW ELECTRIC FUSE, 0.75A, 500VAC, 7.5A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 31.8 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 7.5 A | |
Rated Current | 0.75 A | |
Rated Voltage(AC) | 500 V | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for BK1/TDC11-750MA
This table gives cross-reference parts and alternative options found for BK1/TDC11-750MA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BK1/TDC11-750MA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BK1/TDC11-750MA | Electric Fuse, Time Delay Blow, 0.75A, 500VAC, 7.5A (IR), Inline/holder | Cooper Industries | BK1/TDC11-750MA vs BK1/TDC11-750MA |