Part Details for BK1/TDC10-750MA by Eaton Corporation
Overview of BK1/TDC10-750MA by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for BK1/TDC10-750MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK1-TDC10-750MA
|
Avnet Americas | 10 750MA BUSSMANN 1K BAG - Bulk (Alt: BK1-TDC10-750MA) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |
Part Details for BK1/TDC10-750MA
BK1/TDC10-750MA CAD Models
BK1/TDC10-750MA Part Data Attributes:
|
BK1/TDC10-750MA
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
BK1/TDC10-750MA
Eaton Corporation
Electric Fuse, Fast Blow, 0.75A, 500VAC, 7.5A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 31.8 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 7.5 A | |
Rated Current | 0.75 A | |
Rated Voltage(AC) | 500 V | |
Reference Standard | BS | |
Surface Mount | NO | |
Terminal Shape | END CAP |