Part Details for BK1/TDC10-750MA by Cooper Industries
Overview of BK1/TDC10-750MA by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LQW18CNR27J0HD | Murata Manufacturing Co Ltd | Fixed IND 270nH 750mA POWRTRN | |
TDC1044AR4C | Rochester Electronics LLC | ADC, Proprietary Method, 4-Bit, 1 Func, 1 Channel, Parallel, 4 Bits Access, Bipolar, PQCC20, PLASTIC, LCC-20 | |
TDC1044AN9C | Rochester Electronics LLC | ADC, Proprietary Method, 4-Bit, 1 Func, 1 Channel, Parallel, 4 Bits Access, Bipolar, PDIP16, PLASTIC, DIP-16 |
Part Details for BK1/TDC10-750MA
BK1/TDC10-750MA CAD Models
BK1/TDC10-750MA Part Data Attributes
|
BK1/TDC10-750MA
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
BK1/TDC10-750MA
Cooper Industries
Electric Fuse, Fast Blow, 0.75A, 500VAC, 7.5A (IR), Inline/holder
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 31.8 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 7.5 A | |
Rated Current | 0.75 A | |
Rated Voltage(AC) | 500 V | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for BK1/TDC10-750MA
This table gives cross-reference parts and alternative options found for BK1/TDC10-750MA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BK1/TDC10-750MA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BK1/TDC10-750MA | FAST BLOW ELECTRIC FUSE, 0.75A, 500VAC, 7.5A (IR), INLINE/HOLDER | Eaton Bussmann | BK1/TDC10-750MA vs BK1/TDC10-750MA |
BK1/TDC10-750MA | Electric Fuse, Fast Blow, 0.75A, 500VAC, 7.5A (IR), Inline/holder, | Eaton Corporation | BK1/TDC10-750MA vs BK1/TDC10-750MA |