Part Details for BK1/TDC10-100-R by Eaton Bussmann
Overview of BK1/TDC10-100-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK1/TDC10-100-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61W8661
|
Newark | C10 C100Ma Buss Fa Bk1 C1000 Bag -R/ Bulk |Eaton Bussmann BK1/TDC10-100-R Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5100 | Buy Now |
DISTI #
283-BK1/TDC10-100-R-ND
|
DigiKey | FUSE GLASS 100MA 1000VAC 3AB 3AG Min Qty: 1000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4980 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9800 / $6.2400 | Buy Now |
DISTI #
000000000003884186
|
Sager | Cartridge Fuses C10 100A 1000V 1/4 x 1-1/4 | 0 |
|
Buy Now |