Part Details for BK1/S500-V-50-R by Eaton Corporation
Overview of BK1/S500-V-50-R by Eaton Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC7649S-500KL | Coilcraft Inc | Power inductor, shielded, 10% tol, SMT, RoHS | |
SLC7530S-500MLC | Coilcraft Inc | General Purpose Inductor, 0.05uH, 20%, 1 Element, Ferrite-Core, SMD, 567-30M, CHIP,7567-30M, ROHS COMPLIANT | |
SLC7530S-500 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Part Details for BK1/S500-V-50-R
BK1/S500-V-50-R CAD Models
BK1/S500-V-50-R Part Data Attributes
|
BK1/S500-V-50-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
BK1/S500-V-50-R
Eaton Corporation
Electric Fuse, Fast Blow, 0.05A, 35A (IR), 5x20mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
JESD-609 Code | e3 | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.05 A | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | PIN WIRE |