Part Details for BK1/HTC-45M by Eaton Bussmann
Overview of BK1/HTC-45M by Eaton Bussmann
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK1/HTC-45M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK0475
|
Newark | Fuse Holder Fusehldr Bayonet Cap |Eaton Bussmann BK1/HTC-45M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5264 |
|
$5.1800 / $7.8500 | Buy Now |
DISTI #
83R2867
|
Newark | Fuse Holder Bayonet Cap/Bulk |Eaton Bussmann BK1/HTC-45M Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9800 | Buy Now |
DISTI #
283-BK1/HTC-45M-ND
|
DigiKey | FUSE HOLDER CART 250V 10A PCB Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
977 In Stock |
|
$3.9782 / $8.2500 | Buy Now |
|
Onlinecomponents.com | Fuse Holder 6.3A 250VAC Through Hole Pin Bulk RoHS: Compliant |
5264 Partner Stock |
|
$3.7200 / $5.3300 | Buy Now |
DISTI #
Bussmann BK1/HTC-45M
|
PEI Genesis | Fuses/Accessories | 5264 |
|
Buy Now | |
DISTI #
000000000003491247
|
Sager | Fuse Holder FUSEHLDR BAYONET CAP | 0 |
|
Buy Now | |
|
Master Electronics | Fuse Holder 6.3A 250VAC Through Hole Pin Bulk RoHS: Compliant |
5264 Partner Stock |
|
$3.7200 / $5.3300 | Buy Now |