There are no models available for this part yet.
Overview of BK1/GMD-600-R by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BK1/GMD-600-R by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83R2850
|
Newark | Gmd 600Ma Buss Td Bk1 1000 Bag -R/ Bulk |Eaton Bussmann BK1/GMD-600-R RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7300 | Buy Now | |
DISTI #
283-BK1/GMD-600-R-ND
|
DigiKey | FUSE GLASS 600MA 250VAC 5X20MM Min Qty: 1000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7168 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5200 / $0.7400 | Buy Now | ||
DISTI #
000000000003491234
|
Sager | Cartridge Fuses GMD 600mA TD BK1 Min Qty: 1000 | 0 |
|
$0.5905 / $0.6069 | Buy Now | |
DISTI #
BK1/GMD-600-R
|
Relay Specialties | Glass Body Fuses, 250 V/-Holder, Slow Blow, 600 mA5mm x 20mm Min Qty: 1 | 0 |
|
RFQ |
CAD Models for BK1/GMD-600-R by Eaton Bussmann
Part Data Attributes for BK1/GMD-600-R by Eaton Bussmann
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
COOPER ELECTRONIC TECHNOLOGIES
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Eaton
|
Blow Characteristic
|
TIME DELAY
|
Body Height
|
20 mm
|
Body Length or Diameter
|
5.2 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Joule Integral-Nom
|
3 J
|
Mounting Feature
|
INLINE/HOLDER
|
Packing Method
|
BAG
|
Rated Breaking Capacity
|
35 A
|
Rated Current
|
0.6 A
|
Rated Voltage(AC)
|
250 V
|
Reference Standard
|
CSA; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
END CAP
|
Alternate Parts for BK1/GMD-600-R
This table gives cross-reference parts and alternative options found for BK1/GMD-600-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BK1/GMD-600-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BK1/GMD-600-R | Electric Fuse, Time Delay Blow, 0.6A, 250VAC, 35A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | Cooper Industries | BK1/GMD-600-R vs BK1/GMD-600-R |