Part Details for BK1/C520-250-R by Eaton Bussmann
Overview of BK1/C520-250-R by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC520L | Rochester Electronics LLC | MC520 - AND-OR-Invert Gate, TTL, CDIP14 |
Price & Stock for BK1/C520-250-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R2766
|
Newark | C520 250Ma Buss 1000 Bag -R/ Bulk |Eaton Bussmann BK1/C520-250-R RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5100 / $3.1700 | Buy Now |
DISTI #
000000000003491180
|
Sager | Cartridge Fuses C520 250mA Min Qty: 1000 | 0 |
|
$1.9400 | Buy Now |
Part Details for BK1/C520-250-R
BK1/C520-250-R CAD Models
BK1/C520-250-R Part Data Attributes
|
BK1/C520-250-R
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
BK1/C520-250-R
Eaton Bussmann
FAST BLOW ELECTRIC FUSE, 0.25A, 250VAC, 35A (IR), INLINE/HOLDER, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 15 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.25 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |