Part Details for BK0603TM121-T by TAIYO YUDEN
Overview of BK0603TM121-T by TAIYO YUDEN
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK0603TM121-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC0952
|
Newark | Ferrite Bead, 120 Ohm, 0.4A, 0201, Ferrite Case Style:0201 [0603 Metric], Impedance:120Ohm, Dc Current Rating:400Ma, Product Range:Bk Series, Dc Resistance Max:0.23Ohm, Impedance Tolerance:± 25%, Product Length:0.6Mm, Qualification:-Rohs Compliant: Yes |Taiyo Yuden BK0603TM121-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9584 |
|
$0.0120 | Buy Now |
DISTI #
68X1167
|
Newark | Ferrite Bead, Multilayer Chip, 0201,120 Ohms±25% ,t&r Rohs Compliant: Yes |Taiyo Yuden BK0603TM121-T Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
V72:2272_18339775
|
Arrow Electronics | Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.4A 0.23Ohm DCR 0201 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Container: Cut Strips | Americas - 1549 |
|
$0.0095 / $0.0341 | Buy Now |
Part Details for BK0603TM121-T
BK0603TM121-T CAD Models
BK0603TM121-T Part Data Attributes:
|
BK0603TM121-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
BK0603TM121-T
TAIYO YUDEN
Ferrite Chip, 0.4A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case Code | 0201 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.23 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | Tape, Paper | |
Rated Current | 0.4 A | |
Width | 0.3 mm |