Part Details for BK0603LL330-T by TAIYO YUDEN
Overview of BK0603LL330-T by TAIYO YUDEN
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK0603LL330-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T8554
|
Newark | Ferrite Bead, 0.55Ohm, 150Ma, 0201, Ferrite Case Style:0201 [0603 Metric], Impedance:33Ohm, Dc Current Rating:150Ma, Product Range:Bk Series, Dc Resistance Max:0.55Ohm, Impedance Tolerance:± 25%, Product Length:0.6Mm, Qualification:-Rohs Compliant: Yes |Taiyo Yuden BK0603LL330-T Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
87K3441
|
Newark | Ferrite Bead, 0.55Ohm, 150Ma, 0201, Ferrite Case Style:0201 [0603 Metric], Impedance:33Ohm, Dc Current Rating:150Ma, Product Range:Bk Series, Dc Resistance Max:0.55Ohm, Impedance Tolerance:± 25%, Product Length:0.6Mm, Qualification:-Rohs Compliant: Yes |Taiyo Yuden BK0603LL330-T Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
V72:2272_18335928
|
Arrow Electronics | Ferrite Beads Multi-Layer 33Ohm 25% 100MHz 0.15A 0.55Ohm DCR 0201 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Container: Cut Strips | Americas - 14900 |
|
Buy Now |
Part Details for BK0603LL330-T
BK0603LL330-T CAD Models
BK0603LL330-T Part Data Attributes:
|
BK0603LL330-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
BK0603LL330-T
TAIYO YUDEN
Ferrite Chip, 1 Function(s), 0.15A, EIA STD PACKAGE SIZE 0201, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case Code | 0201 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.55 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 33 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.15 A | |
Width | 0.3 mm |