-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0201, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_18341350
|
Arrow Electronics | Ferrite Beads Multi-Layer 80Ohm 25% 100MHz 0.2A 0.4Ohm DCR 0201 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Container: Cut Strips | Americas - 7747 |
|
$0.0047 / $0.0052 | Buy Now |
|
Onlinecomponents.com | Ferrite Bead Inductor - Impedance 80ohm (+/-) 25 % (100MHz) - 0.2A - Rdc 0.4ohm - 0201/0603 - -55 to +125 - RoHS - Tape&Reel RoHS: Compliant |
29830 In Stock |
|
$0.0392 / $0.0516 | Buy Now |
|
Quest Components | 18384 |
|
$0.0448 / $0.2560 | Buy Now | |
|
Master Electronics | Ferrite Bead Inductor - Impedance 80ohm (+/-) 25 % (100MHz) - 0.2A - Rdc 0.4ohm - 0201/0603 - -55 to +125 - RoHS - Tape&Reel RoHS: Compliant |
29830 In Stock |
|
$0.0392 / $0.0516 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BK0603HS800-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
BK0603HS800-T
TAIYO YUDEN
Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0201, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case Code | 0201 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.4 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 80 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.2 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.3 mm |