Part Details for BK0603HS241-T by TAIYO YUDEN
Results Overview of BK0603HS241-T by TAIYO YUDEN
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BK0603HS241-T Information
BK0603HS241-T by TAIYO YUDEN is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for BK0603HS241-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC0950
|
Newark | Ferrite Bead, 240 Ohm, 0.2A, 0201, Ferrite Case Style:0201 [0603 Metric], Impedance:240Ohm, Dc Cu... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6945 |
|
$0.0310 / $0.0420 | Buy Now |
DISTI #
BK0603HS241-T
|
Avnet Americas | Ferrite Bead, 0201 [0603 Metric], 240 Ohm, 200 mA, 650 Milliohm, ? 25% - Tape and Reel (Alt: BK0603H... more RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel |
45000 |
|
RFQ | |
|
Bristol Electronics | 60000 |
|
RFQ | ||
|
Quest Components | 1 FUNCTIONS, 0.2 A, FERRITE CHIP | 48000 |
|
$0.0293 / $0.1950 | Buy Now |