Part Details for BK0402HS700-T by TAIYO YUDEN
Overview of BK0402HS700-T by TAIYO YUDEN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK0402HS700-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S758100492712
|
Chip1Stop | Ferrite Beads Multi-Layer 70Ohm 25% 100MHz 280mA 370mOhm DCR 01005 T/R RoHS: Compliant | 20000 |
|
$0.0072 / $0.0074 | Buy Now |
Part Details for BK0402HS700-T
BK0402HS700-T CAD Models
BK0402HS700-T Part Data Attributes
|
BK0402HS700-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
BK0402HS700-T
TAIYO YUDEN
Ferrite Chip, 0.28A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | 01005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case Code | 01005 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.37 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.2 mm | |
Length | 0.4 mm | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 70 OHM Ω | |
Packing Method | Tape, Paper | |
Rated Current | 0.28 A | |
Width | 0.2 mm |