Part Details for BK-SC-25 by Eaton Corporation
Overview of BK-SC-25 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK-SC-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-SC-25
|
Avnet Americas | Fuse Class G 25A 480V Slow Blow 2-Pin Cartridge Holder Carton - Bulk (Alt: BK-SC-25) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$24.5504 / $38.0560 | Buy Now |
DISTI #
BK/SC-25
|
TTI | Industrial & Electrical Fuses BUSS SC FUSE CLASS G RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 80 In Stock |
|
$12.2000 | Buy Now |