Part Details for BK-S8201-1SNP-R by Eaton Bussmann
Overview of BK-S8201-1SNP-R by Eaton Bussmann
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADS8201IRGER | Texas Instruments | 2.2V to 5.5V, Low-Power, 12-Bit, 100kSPS, 8-Channel DAS with PGA and SPI™ 24-VQFN -40 to 85 | |
ADS8201IRGET | Texas Instruments | 2.2V to 5.5V, Low-Power, 12-Bit, 100kSPS, 8-Channel DAS with PGA and SPI™ 24-VQFN -40 to 85 |
Price & Stock for BK-S8201-1SNP-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-S8201-1SNP-R
|
TME | Fuse holder, cylindrical fuses, for DIN rail mounting,SNAP-IN Min Qty: 1000 | 0 |
|
$1.9500 | RFQ |