Part Details for BK-S506-1A by Eaton Corporation
Overview of BK-S506-1A by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S5069-A | Coilcraft Inc | SMPS Transformer, 20W | |
SiT9121AI-1D1-XXS50.600000 | SiTime | 1 to 220 MHz, ±10 to ±50 ppm Differential XO | |
TPS50601HKH/EM | Texas Instruments | Radiation hardened 1.6-V to 6.3-V input, 6-A synchronous step down converter 20-CFP 0 to 0 |
Price & Stock for BK-S506-1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-S506-1A
|
Avnet Abacus | 5X20 MM TIMELAG (Alt: BK-S506-1A) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now |