Part Details for BK-S505SC-8-R by Eaton Corporation
Overview of BK-S505SC-8-R by Eaton Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK-S505SC-8-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-S505SC-8-R
|
Avnet Americas | S505SC 8A BUSS TD BK 100 BOX -R - Bulk (Alt: BK-S505SC-8-R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2750 / $2.4850 | Buy Now |
DISTI #
BK-S505SC-8-R
|
Avnet Americas | S505SC 8A BUSS TD BK 100 BOX -R - Bulk (Alt: BK-S505SC-8-R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2750 / $2.4850 | Buy Now |
DISTI #
504-BK-S505SC-8-R
|
Mouser Electronics | Cartridge Fuses 250V 8A RoHS: Compliant | 99 |
|
$2.1900 / $5.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$2.2800 | Buy Now |
DISTI #
BK/S505SC-8-R
|
TTI | Cartridge Fuses 8A 250V TIME DELAY RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$2.1900 / $2.3900 | Buy Now |
DISTI #
BK-S505SC-8-R
|
Avnet Abacus | (Alt: BK-S505SC-8-R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |