Part Details for BK-S505H-V-3.15-R by Eaton Corporation
Overview of BK-S505H-V-3.15-R by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK-S505H-V-3.15-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-S505H-V-3-15-R
|
Avnet Americas | Fuse Miniature 3.15A 250V Slow Blow 2-Pin Thru-Hole Bulk - Bulk (Alt: BK-S505H-V-3-15-R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5488 / $4.4162 | Buy Now |
DISTI #
504-BK-S505H-V-3-15R
|
Mouser Electronics | Cartridge Fuses 250Vac 3.15A Time Delay Axial RoHS: Compliant | 156 |
|
$3.7400 / $7.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$4.0400 | Buy Now |
DISTI #
BK-S505H-V-3.15-R
|
TTI | Cartridge Fuses 250Vac 3.15A Time Delay Axial RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$1.9800 / $4.1400 | Buy Now |
Part Details for BK-S505H-V-3.15-R
BK-S505H-V-3.15-R CAD Models
BK-S505H-V-3.15-R Part Data Attributes
|
BK-S505H-V-3.15-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
BK-S505H-V-3.15-R
Eaton Corporation
Electric Fuse, Time Delay Blow, 3.15A, 600VAC, 400VDC, 100A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Additional Feature | RATED BREAKING CAPACITY AT 400 VDC: 1500 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 21.1 mm | |
Body Length or Diameter | 5.54 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 43 J | |
Mounting Feature | THROUGH HOLE | |
Packing Method | BOX | |
Rated Breaking Capacity | 100 A | |
Rated Current | 3.15 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 400 V | |
Reference Standard | PSE/JET; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | PIN WIRE |