Part Details for BK-S501-3-15-R by Eaton Corporation
Overview of BK-S501-3-15-R by Eaton Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS5010-152MLB | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | |
LPS5010-224MLB | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | |
LPS5010-472MLB | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT |
Price & Stock for BK-S501-3-15-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-S501-3-15-R
|
Avnet Americas | Fuse Miniature 3.15A 250V Fast 2-Pin Cartridge Holder Cardboard Carton - Bulk (Alt: BK-S501-3-15-R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0756 / $3.3086 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.1122 | Buy Now |
DISTI #
BK/S501-3.15-R
|
TTI | Cartridge Fuses SMALL DIM. FUSE RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 2000 In Stock |
|
$0.6300 / $0.6820 | Buy Now |
DISTI #
BK-S501-3-15-R
|
Avnet Abacus | Fuse Miniature 3.15A 250V Fast 2-Pin Cartridge Holder Cardboard Carton (Alt: BK-S501-3-15-R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
BK-S501-3-15-R
|
Avnet Asia | Fuse Miniature 3.15A 250V Fast 2-Pin Cartridge Holder Cardboard Carton (Alt: BK-S501-3-15-R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days | 0 |
|
$2.9125 / $3.2817 | Buy Now |