Part Details for BK-S-8201-3-R by Eaton Corporation
Overview of BK-S-8201-3-R by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL68201IRZ-T | Renesas Electronics Corporation | Single-Phase R4 Digital Hybrid PWM Controller with PMBus/SMBus/I²C and PFM | |
ISL8201MIRZ | Renesas Electronics Corporation | 10A, High Efficiency DC/DC Module | |
HXT8201-DNT | Renesas Electronics Corporation | 28Gb/s VCSEL Driver |
Price & Stock for BK-S-8201-3-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-S-8201-3-R
|
Avnet Americas | Fuse Block 20A 300VDC/300VAC Quick Connect Bolt Bulk - Bulk (Alt: BK-S-8201-3-R) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
$4.9664 / $7.9520 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$7.2800 | Buy Now |
DISTI #
BK-S-8201-3-R
|
Avnet Abacus | (Alt: BK-S-8201-3-R) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |