Part Details for BK-PCC-3-R by Eaton Corporation
Results Overview of BK-PCC-3-R by Eaton Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BK-PCC-3-R Information
BK-PCC-3-R by Eaton Corporation is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for BK-PCC-3-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-PCC-3-R
|
Avnet Americas | Fuse Subminiature 3A 250V Fast 2-Pin Radial Through Hole Carton - Bulk (Alt: BK-PCC-3-R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2770 / $3.5090 | Buy Now |
|
Future Electronics | Fuses with Leads - Through Hole PC TRON RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks Container: Bulk |
0 Bulk |
|
$3.7700 / $3.9100 | Buy Now |
DISTI #
BK/PCC-3-R
|
TTI | Fuses with Leads - Through Hole PC TRON RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 370 In Stock |
|
$1.7300 / $2.2900 | Buy Now |
DISTI #
BK-PCC-3-R
|
Avnet Abacus | (Alt: BK-PCC-3-R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
BK-PCC-3-R
|
Avnet Asia | Fuse Subminiature 3A 250V 450V Fast 2-Pin Through Hole Carton (Alt: BK-PCC-3-R) RoHS: Compliant Min Qty: 9000 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | 0 |
|
RFQ |