Part Details for BK-PCC-3-4-R by Eaton Corporation
Overview of BK-PCC-3-4-R by Eaton Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK-PCC-3-4-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-PCC-3-4-R
|
Avnet Americas | Fuse Subminiature 0.75A 250V Fast 2-Pin Radial Through Hole Carton - Bulk (Alt: BK-PCC-3-4-R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3952 / $4.1180 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$3.7700 | Buy Now |
DISTI #
BK/PCC-3/4-R
|
TTI | Fuses with Leads - Through Hole PC TRON RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 490 In Stock |
|
$1.8200 | Buy Now |
DISTI #
BK-PCC-3-4-R
|
Avnet Americas | Fuse Subminiature 0.75A 250V Fast 2-Pin Radial Through Hole Carton - Bulk (Alt: BK-PCC-3-4-R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3952 / $4.1180 | Buy Now |
DISTI #
BK-PCC-3-4-R
|
Avnet Abacus | Fuse Subminiature 0.75A 250V Fast 2-Pin Radial Through Hole Carton (Alt: BK-PCC-3-4-R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |