Part Details for BK-MDL-1-2-10-R by Eaton Corporation
Overview of BK-MDL-1-2-10-R by Eaton Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK-MDL-1-2-10-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-MDL-1-2-10-R
|
Avnet Americas | Fuse Miniature 1.2A 250V Slow Blow 2-Pin Cartridge Holder Carton - Bulk (Alt: BK-MDL-1-2-10-R) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5645 / $2.2862 | Buy Now |
DISTI #
V99:2348_15897804
|
Arrow Electronics | Fuse Cartridge Slow Blow Acting 1.2A 250V Holder Cartridge 6.35 X 31.75mm Glass Carton CE/CSA/UL RoHS: Compliant Min Qty: 74 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1724 | Americas - 100 |
|
$1.3490 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 100 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$2.1000 | Buy Now |
DISTI #
67545542
|
Verical | Fuse Cartridge Slow Blow Acting 1.2A 250V Holder Cartridge 6.35 X 31.75mm Glass Carton CE/CSA/UL RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1706 | Americas - 600 |
|
$0.7280 / $2.8990 | Buy Now |
DISTI #
25894991
|
Verical | Fuse Cartridge Slow Blow Acting 1.2A 250V Holder Cartridge 6.35 X 31.75mm Glass Carton CE/CSA/UL RoHS: Compliant Min Qty: 74 Package Multiple: 1 Date Code: 1724 | Americas - 100 |
|
$1.3490 | Buy Now |
DISTI #
BK/MDL-1-2/10-R
|
TTI | Cartridge Fuses SMALL DIM. FUSE RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.7700 | Buy Now |
DISTI #
BK-MDL-1-2-10-R
|
Avnet Abacus | (Alt: BK-MDL-1-2-10-R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |