Part Details for BK-HWC-AF by Eaton Bussmann
Overview of BK-HWC-AF by Eaton Bussmann
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK-HWC-AF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-HWC-AF
|
TME | Fuse holder, miniature fuses, 5A, THT, 125VAC, Ø9.6mm Min Qty: 100 | 0 |
|
$60.3200 | RFQ |