Part Details for BK-HTC-45M by Eaton Bussmann
Overview of BK-HTC-45M by Eaton Bussmann
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK-HTC-45M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AJ4096
|
Newark | Fuseholder, 10A, 250Vac, Pin Rohs Compliant: Yes |Eaton Bussmann BK-HTC-45M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
BK-HTC-45M
|
TME | Fuse holder, cylindrical fuses, THT, 5mm, -30÷85°C, 10A, 250VAC Min Qty: 100 | 0 |
|
$9.1500 | RFQ |