Part Details for BK-HTB-26-R by Eaton Corporation
Overview of BK-HTB-26-R by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK-HTB-26-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-HTB-26-R
|
Avnet Americas | Fuse Holder 20A 250V Quick Connect Panel Mount Bulk - Bulk (Alt: BK-HTB-26-R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$5.7156 / $6.1486 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks Container: Bulk | 0Bulk |
|
$5.6300 | Buy Now |
DISTI #
77575681
|
Verical | Fuse Holder 16A 250V Panel Mount Quick Connect Bulk RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2405 | Americas - 100 |
|
$2.8470 / $7.8000 | Buy Now |
DISTI #
BK-HTB-26-R
|
Avnet Abacus | Fuse Holder 20A 250V Quick Connect Panel Mount Bulk (Alt: BK-HTB-26-R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |