Part Details for BK-HKP-R by Eaton Corporation
Overview of BK-HKP-R by Eaton Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK-HKP-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-HKP-R
|
Avnet Americas | Fuse Holder 30A 250V Quick Connect Panel Mount Carton - Bulk (Alt: BK-HKP-R) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 844 |
|
$1.8637 / $2.0675 | Buy Now |
|
Future Electronics | Electronic Type, Panel-Mount 1/4" x 1-1/4" Fuseholder RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Bag | 0Bag |
|
$2.6200 / $3.0300 | Buy Now |
|
Future Electronics | Electronic Type, Panel-Mount 1/4" x 1-1/4" Fuseholder RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$2.6200 / $2.9900 | Buy Now |
DISTI #
BK/HKP-R
|
TTI | Fuse Holder 1/4 X 1-1/4 PANEL MOUNT RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Kit |
Americas - 8700 In Stock |
|
$2.8300 / $3.0600 | Buy Now |
DISTI #
BK-HKP-R
|
Avnet Abacus | Fuse Holder 30A 250V Quick Connect Panel Mount Carton (Alt: BK-HKP-R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |