Part Details for BK-GLR-5 by Eaton Bussmann
Overview of BK-GLR-5 by Eaton Bussmann
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK-GLR-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-GLR-5
|
TME | Fuse: fuse, quick blow, 5A, 300VAC, 15.9mm, GLR Min Qty: 100 | 0 |
|
$5.8300 | RFQ |