Part Details for BK-GBB-6-R by Eaton Corporation
Overview of BK-GBB-6-R by Eaton Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK-GBB-6-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-GBB-6-R
|
Avnet Americas | Fuse Miniature 6A 250V Very Fast 2-Pin Cartridge Holder Cardboard Carton - Bulk (Alt: BK-GBB-6-R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4816 / $13.0782 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 34 Weeks Container: Bulk | 0Bulk |
|
$11.9700 | Buy Now |
DISTI #
77577812
|
Verical | Fuse Miniature Very Fast Acting 6A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Carton CE/CSA/UL RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2344 | Americas - 1000 |
|
$4.0650 / $4.1890 | Buy Now |
DISTI #
36271278
|
Verical | Fuse Miniature Very Fast Acting 6A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Carton CE/CSA/UL RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1720 | Americas - 118 |
|
$0.7489 | Buy Now |
DISTI #
77697278
|
Verical | Fuse Miniature Very Fast Acting 6A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Carton CE/CSA/UL RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2147 | Americas - 100 |
|
$3.5040 / $3.6120 | Buy Now |
DISTI #
BK/GBB-6-R
|
TTI | Cartridge Fuses CERAMIC VERY FAST ACTING RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$3.5000 / $7.6800 | Buy Now |
DISTI #
BK-GBB-6-R
|
Avnet Abacus | Fuse Miniature 6A 250V Very Fast 2-Pin Cartridge Holder Cardboard Carton (Alt: BK-GBB-6-R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |