Part Details for BK-FWH5-12-5A6FR by Eaton Bussmann
Overview of BK-FWH5-12-5A6FR by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK-FWH5-12-5A6FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AC7005
|
Newark | Buss, High Speed Fuse Rohs |Eaton Bussmann BK-FWH5-12-5A6FR RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.0100 / $32.8200 | Buy Now |
DISTI #
BK-FWH5-12-5A6FR-ND
|
DigiKey | FUSE CARTRIDGE 12.5A HIGH SPEED Min Qty: 100 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.8774 | Buy Now |
DISTI #
71420000
|
RS | BUSS, HIGH SPEED FUSE RoHS | Bussmann by Eaton BK-FWH5-12-5A6FR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$34.3700 | RFQ |
DISTI #
000000000005542694
|
Sager | Specialty Fuses 500VAC 12.5A High Speed Fuse | 0 |
|
Buy Now |